345-015-541-603

Heilind Number:EDA345-015-541-603
Manufacturer:EDAC
Manufacturer Number:345-015-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-541-603

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a single row design with 15 positions, it ensures seamless data transfer in your electronic projects. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. Each contact is crafted from copper alloy, optimized for conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this reliable and efficient component.