345-015-541-604

Heilind Number:EDA345-015-541-604
Manufacturer:EDAC
Manufacturer Number:345-015-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-541-604

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector. Featuring 15 positions in a single row, this connector boasts a pitch of .1 inches and row spacing of .2 inches for efficient and secure attachment. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in challenging environments. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector offers both flexibility and durability for your electronic projects. Upgrade your connectivity solutions today.