345-015-541-607

Heilind Number:EDA345-015-541-607
Manufacturer:EDAC
Manufacturer Number:345-015-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-541-607

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for precision and reliability, this connector boasts 15 positions in a single row, offering seamless integration for your electronic projects. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector allows for efficient signal transfer. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a variety of applications, from industrial to consumer electronics. Upgrade your connectivity solutions with this green-colored connector, a must-have for any tech enthusiast.