345-015-541-608

Heilind Number:EDA345-015-541-608
Manufacturer:EDAC
Manufacturer Number:345-015-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-541-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a straight mount orientation and a single row with 15 positions, allowing for efficient signal transmission. The connector boasts durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With copper alloy contacts and a pitch of .1 inches, it guarantees optimal conductivity. Its wide operating temperature range of -40 to 105 °C makes it suitable for use in diverse environments. Upgrade your electronic projects with this essential connector, ideal for professionals and hobbyists alike.