345-015-541-658

Heilind Number:EDA345-015-541-658
Manufacturer:EDAC
Manufacturer Number:345-015-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-541-658

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and 1-row layout with 15 positions ensure efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The copper alloy contact material, combined with a pitch of .1 inches, delivers reliable conductivity. With an amperage of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component.