345-015-541-678

Heilind Number:EDA345-015-541-678
Manufacturer:EDAC
Manufacturer Number:345-015-541-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-541-678

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it adds a pop of style to your setup while delivering exceptional functionality. With an amperage of 3A and a housing material of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and safe power transmission. Its single row design with 15 positions and a pitch of .1 inches allows for seamless integration on your circuit board. Crafted from durable Copper Alloy, the contact material guarantees long-lasting performance. The straight mount orientation and compact size make it easy to install in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.