345-015-541-688

Heilind Number:EDA345-015-541-688
Manufacturer:EDAC
Manufacturer Number:345-015-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-541-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-541-688

Detailed Description

Enhance your PCB connectivity with our high-performing Board To Board Card Edge Connector. Featuring 15 positions in a single row, this connector ensures seamless transmission with a contact material of durable Copper Alloy. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable insulation and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating efficiently at temperatures ranging from -40 to 105 °C, it is ideal for diverse environments. Upgrade your electronic assemblies with this Straight-mount orientation connector, designed for optimal performance and longevity.