345-015-542-102

Heilind Number:EDA345-015-542-102
Manufacturer:EDAC
Manufacturer Number:345-015-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-542-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board connections, it features 15 positions in a single row and a durable housing made of UL 94V-0 Thermoplastic Polyester for reliable operation even in demanding environments. The contact material, Copper Alloy, ensures excellent conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation, it offers versatile usage options. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications.