345-015-542-104

Heilind Number:EDA345-015-542-104
Manufacturer:EDAC
Manufacturer Number:345-015-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-542-104

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for seamless integration, it features 15 positions in a single row, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment. With copper alloy contacts, it offers optimal conductivity for your applications. The .1-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial settings. Choose this straight-mount orientation connector for a dependable and long-lasting connection solution. Ideal for professionals working in the electronics and technology sectors, this connector is a must-have for any PCB assembly project. Elevate your connectivity with this essential component.