345-015-542-108

Heilind Number:EDA345-015-542-108
Manufacturer:EDAC
Manufacturer Number:345-015-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-542-108

Detailed Description

Designed for reliable board-to-board connections, this green PCB connector features 15 positions for seamless integration in electronic systems. With a low amperage of 3 A, it ensures efficient power transfer while maintaining safety standards with its UL 94V-0 thermoplastic polyester housing. The copper alloy contacts provide a durable and stable connection, suitable for various applications. Operating within a wide temperature range of -40 to 105 °C, this connector guarantees consistent performance in any environment. Its straight mount orientation and compact design make it ideal for space-restricted installations. Trust in this connector for high-quality and secure card edge connections in your projects.