345-015-542-188

Heilind Number:EDA345-015-542-188
Manufacturer:EDAC
Manufacturer Number:345-015-542-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-542-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-542-188

Detailed Description

Enhance connectivity within your devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it boasts 15 positions and a straight mount orientation for easy installation. The contact material, made of durable Copper Alloy, ensures reliable conductivity. Featuring a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees safe and secure operation, even in challenging environments. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component for your electronic projects. Elevate your connectivity solutions with this premium Card Edge Connector.