345-015-542-402

Heilind Number:EDA345-015-542-402
Manufacturer:EDAC
Manufacturer Number:345-015-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-542-402

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in various environments. With 15 positions and a single row design, it offers ample connectivity for your PCB projects. The copper alloy contacts provide superior conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for straight mounting orientation, it is easy to install on your circuit board. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this high-quality component.