345-015-542-403

Heilind Number:EDA345-015-542-403
Manufacturer:EDAC
Manufacturer Number:345-015-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-542-403

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a robust housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures both durability and visual appeal. With a single row configuration, it offers 15 positions for seamless data transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Designed for efficiency, it has a compact pitch of .1 inches and a row spacing of .2 inches. Whether for commercial or industrial applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your PCB assembly with this reliable connector, a must-have in the realm of electronic connectivity.