345-015-542-404

Heilind Number:EDA345-015-542-404
Manufacturer:EDAC
Manufacturer Number:345-015-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-542-404

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring 15 positions in a single row, it ensures reliable and efficient connectivity for your PCB assemblies. The connector is crafted with durable UL 94V-0 Thermoplastic Polyester housing material, guaranteeing both strength and safety. Its copper alloy contact material and 3A amperage rating provide optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing offer precise alignment. With a straight mount orientation, installation is quick and straightforward. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your PCB setups with this essential component for seamless and secure data transmission.