345-015-542-407

Heilind Number:EDA345-015-542-407
Manufacturer:EDAC
Manufacturer Number:345-015-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-542-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-542-407

Detailed Description

Enhance connectivity within your electronic devices with our Green Board To Board PCB Connector. Designed for seamless integration, this connector features 15 positions in a single row, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material provides durability and safety in various operating environments, with a wide temperature range of -40 to 105°C. Crafted with precision, the connector boasts Copper Alloy contacts for optimal conductivity. With a pitch of .1 in and row spacing of .2 in, it offers easy installation on your PCB. Its straight mount orientation further simplifies the assembly process. Trust in this high-quality connector for reliable performance in your projects.