345-015-542-408

Heilind Number:EDA345-015-542-408
Manufacturer:EDAC
Manufacturer Number:345-015-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-542-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-542-408

Detailed Description

Enhance your PCB connections with our top-of-the-line Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 15 positions, ensuring efficient and reliable performance. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees both safety and longevity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a perfect choice for diverse applications. Upgrade your setup with this essential connector for enhanced connectivity and functionality.