345-015-542-412

Heilind Number:EDA345-015-542-412
Manufacturer:EDAC
Manufacturer Number:345-015-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-542-412

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, boasting 15 positions for seamless power and data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance in demanding environments. With a compact pitch of .1 inches and a 3A amperage, this straight-mount connector offers efficient power delivery. Its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Elevate your PCB design with this essential component for seamless and secure connectivity.