345-015-542-458

Heilind Number:EDA345-015-542-458
Manufacturer:EDAC
Manufacturer Number:345-015-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-542-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-542-458

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 15 positions in a single row, ensuring efficient data transfer. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts for optimal performance. With a pitch of .1 inch and row spacing of .2 inch, it offers reliable connectivity in a compact form. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees stability even in demanding environments. Trust in this connector for superior quality and seamless functionality in your PCB assemblies.