345-015-542-488

Heilind Number:EDA345-015-542-488
Manufacturer:EDAC
Manufacturer Number:345-015-542-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-542-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-542-488

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features 15 positions with a pitch of .1 inches, ensuring precise alignment. The straight mount orientation offers easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance. Crafted with copper alloy contacts, it provides optimal conductivity for your electronic devices. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Elevate your connectivity with this essential component.