345-015-542-602

Heilind Number:EDA345-015-542-602
Manufacturer:EDAC
Manufacturer Number:345-015-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-542-602

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Featuring 15 positions in a single row, this connector ensures seamless and efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connectivity. The copper alloy contact material provides excellent conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Elevate your electronic projects with this essential component.