345-015-542-603

Heilind Number:EDA345-015-542-603
Manufacturer:EDAC
Manufacturer Number:345-015-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-542-603

Detailed Description

Enhance connectivity in your electronic devices with this high-quality board-to-board PCB connector. Featuring 15 positions in a single row, it ensures seamless data transmission. The durable housing, made of UL 94V-0 thermoplastic polyester, guarantees reliable performance even in challenging environments. With a contact material of copper alloy, it offers excellent conductivity. Designed for easy installation, the connector has a straight mount orientation and a pitch of .1 inches, with a row spacing of .2 inches. Operating efficiently in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in electronics and technology. Upgrade your connectivity solutions with this essential component.