345-015-542-604

Heilind Number:EDA345-015-542-604
Manufacturer:EDAC
Manufacturer Number:345-015-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-542-604

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector, designed for seamless integration in your electronic devices. Featuring a vibrant Green hue, this connector boasts 15 positions on a single row with a pitch of .1 inches, ensuring precise and efficient connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105°C. With a straight mount orientation and a row spacing of .2 inches, it's perfect for various PCB applications. Upgrade your electronic assemblies with this essential connector that offers both durability and functionality.