345-015-542-608

Heilind Number:EDA345-015-542-608
Manufacturer:EDAC
Manufacturer Number:345-015-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-542-608

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 15 positions, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. The contact material, Copper Alloy, offers superior conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation allows for easy installation, making it a versatile choice for any project. Elevate your PCB connectivity with this essential component.