345-015-542-658

Heilind Number:EDA345-015-542-658
Manufacturer:EDAC
Manufacturer Number:345-015-542-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-542-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-542-658

Detailed Description

Enhance connectivity in your electronic projects with this 15-position Green Board-To-Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a compact pitch of .1 inches, ensuring a secure and efficient connection. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the copper alloy contacts guarantee reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a hobbyist or a professional, this component is a must-have for your PCB assembly toolkit.