345-015-544-101

Heilind Number:EDA345-015-544-101
Manufacturer:EDAC
Manufacturer Number:345-015-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-544-101

Detailed Description

Enhance your connectivity with our high-performance 15-position Board to Board PCB Connector. Designed for seamless integration, this connector features a single row layout with a pitch of .1 inches, perfect for compact PCB designs. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment, while the Copper Alloy contacts provide optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is versatile and dependable. Upgrade your electronic assemblies with this essential component, a must-have for any industrial or commercial application.