345-015-544-102

Heilind Number:EDA345-015-544-102
Manufacturer:EDAC
Manufacturer Number:345-015-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-544-102

Detailed Description

Enhance your electronic connections with this high-performing Straight Board-to-Board PCB Connector. Designed for efficiency, it features 15 positions, a 1-row layout, and a pitch of 0.1 inches for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity. With an amperage of 3A and an operating temperature range from -40 to 105°C, it guarantees optimal performance even in challenging environments. Elevate your PCB assembly with this essential component, perfect for various applications in the electronics industry.