345-015-544-103

Heilind Number:EDA345-015-544-103
Manufacturer:EDAC
Manufacturer Number:345-015-544-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-544-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-544-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With 15 positions in a single row, this connector offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable signal transmission, while its .1-inch pitch and .2-inch row spacing allow for precise and efficient mounting. Designed for straight orientation, it is suitable for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Elevate your PCB assembly with this essential component.