345-015-544-107

Heilind Number:EDA345-015-544-107
Manufacturer:EDAC
Manufacturer Number:345-015-544-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-544-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-544-107

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a single row with 15 positions, ensuring efficient signal transmission in your electronic setups. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees longevity, while the copper alloy contact material provides reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.