345-015-544-108

Heilind Number:EDA345-015-544-108
Manufacturer:EDAC
Manufacturer Number:345-015-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-544-108

Detailed Description

Enhance your PCB connectivity with our green Board to Board PCB Connector. Designed for optimal performance, this connector features a single row layout with 15 positions for seamless integration. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is made from high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise and efficient connections are achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Trust in our product to streamline your electronic assembly process.