345-015-544-158

Heilind Number:EDA345-015-544-158
Manufacturer:EDAC
Manufacturer Number:345-015-544-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-544-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-544-158

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 15 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and stability in any application. Crafted with copper alloy contacts, it offers superior conductivity and long-lasting performance. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is perfect for demanding environments. Upgrade your electronics with this essential component.