345-015-544-188

Heilind Number:EDA345-015-544-188
Manufacturer:EDAC
Manufacturer Number:345-015-544-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-544-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-544-188

Detailed Description

Efficiently link your circuit boards with our high-quality Board To Board PCB Connector. Designed for seamless connectivity, this connector features 15 positions with a single row layout, ensuring a secure and precise fit for your components. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers the perfect balance of compact design and ease of use. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in our connector to streamline your PCB connections with maximum performance and stability.