345-015-544-402

Heilind Number:EDA345-015-544-402
Manufacturer:EDAC
Manufacturer Number:345-015-544-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-544-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-544-402

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Featuring 15 positions in a single row configuration, it facilitates seamless data transmission between PCBs. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the Copper Alloy contacts guarantee efficient power delivery with a low amperage rating of 3A. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is achieved for optimal performance. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation and vibrant green color make it easy to identify and install. Upgrade your setup with this essential component for seamless board-to-board connections.