345-015-544-408

Heilind Number:EDA345-015-544-408
Manufacturer:EDAC
Manufacturer Number:345-015-544-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-544-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-544-408

Detailed Description

Enhance your PCB connectivity with our high-performance, 15-position Card Edge Connector. Designed for seamless board-to-board connection, this connector features durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power transmission. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment and secure mounting on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers long-term durability in various environmental conditions. Upgrade your electronic assemblies with this green-colored connector, perfect for applications where efficiency and quality are paramount.