345-015-544-412

Heilind Number:EDA345-015-544-412
Manufacturer:EDAC
Manufacturer Number:345-015-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-544-412

Detailed Description

Enhance your PCB connectivity with our high-quality 15-position Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a compact pitch of .1 inches and straight mount orientation, it offers easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures dependable performance in any environment. Ideal for a wide range of applications, this green connector is a must-have component for your electronic projects.