345-015-544-458

Heilind Number:EDA345-015-544-458
Manufacturer:EDAC
Manufacturer Number:345-015-544-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-544-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-544-458

Detailed Description

Enhance your PCB connections with our high-quality 15-position Card Edge Connector. Designed for seamless board-to-board integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing reliable performance even in demanding environments. Crafted with precision, it boasts Copper Alloy contacts for optimal conductivity and longevity. With a 3A amperage and operating temperature range of -40 to 105°C, it ensures efficient power transmission and stability. The straight mount orientation and .1-inch pitch make installation a breeze, while the compact design with a single row and .2-inch row spacing saves valuable board space. Trust in this essential component for your connectivity needs, available in a vibrant green color for easy identification.