345-015-544-488

Heilind Number:EDA345-015-544-488
Manufacturer:EDAC
Manufacturer Number:345-015-544-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-544-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-544-488

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 15 positions with a single row layout, making it ideal for various electronic applications. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. Crafted with high-quality copper alloy contacts, it guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for both standard and harsh conditions. Choose this Straight mount orientation connector for a secure and stable PCB assembly solution. Elevate your project with this essential component that guarantees seamless connectivity and optimal performance.