345-015-544-602

Heilind Number:EDA345-015-544-602
Manufacturer:EDAC
Manufacturer Number:345-015-544-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-544-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-544-602

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring 15 positions in a single row, this connector ensures seamless data transmission within your device. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your circuit boards with this essential component for efficient and robust electronic systems.