345-015-544-603

Heilind Number:EDA345-015-544-603
Manufacturer:EDAC
Manufacturer Number:345-015-544-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-544-603

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, an essential component for seamless electronic assembly. Featuring 15 positions in a single row configuration, it ensures efficient signal transmission within your circuitry. Crafted with precision, the connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing both reliability and safety. Its copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer compatibility with standard PCB layouts. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your electronic projects with this high-quality connector, designed to meet your connectivity needs with precision and efficiency.