345-015-544-607

Heilind Number:EDA345-015-544-607
Manufacturer:EDAC
Manufacturer Number:345-015-544-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-544-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-544-607

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 15 positions and a compact .1-inch pitch, perfect for tight spacing requirements. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its straight mount orientation and copper alloy contact material guarantee reliable and efficient connectivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Upgrade your electronic projects with this essential component.