345-015-544-608

Heilind Number:EDA345-015-544-608
Manufacturer:EDAC
Manufacturer Number:345-015-544-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-544-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-544-608

Detailed Description

Enhance your PCB connectivity with our durable Board to Board Card Edge Connector. Designed for optimal performance, this connector features 15 positions in a single row layout, ensuring seamless and efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees reliability and safety, even in extreme operating temperatures ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Crafted with copper alloy contact material, it provides excellent conductivity and long-lasting durability. Its straight mount orientation makes installation a breeze. Elevate your electronic projects with this high-quality connector, ideal for various applications in the industrial and commercial sectors.