345-015-544-612

Heilind Number:EDA345-015-544-612
Manufacturer:EDAC
Manufacturer Number:345-015-544-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-544-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-544-612

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 15 positions with a single row layout, ensuring efficient signal transmission. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers a perfect fit for your PCB assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector guarantees robust performance in various environments. Trust in our premium quality connector to meet your connectivity needs with excellence. Upgrade your electronic projects today.