345-015-558-101

Heilind Number:EDA345-015-558-101
Manufacturer:EDAC
Manufacturer Number:345-015-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-558-101

Detailed Description

Enhance your PCB connection setup with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers exceptional functionality. With an amperage of 3A, it ensures reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, this connector guarantees durability and efficient conductivity. Its single row design with 15 positions and a pitch of .1 inches, coupled with a row spacing of .2 inches, allows for precise and secure connections. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your electronic systems with this essential component for seamless board-to-board connectivity.