345-015-558-103

Heilind Number:EDA345-015-558-103
Manufacturer:EDAC
Manufacturer Number:345-015-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-558-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, this connector features 15 positions with a single row layout, ensuring efficient signal transmission. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various operating environments. Crafted with precision, the copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy assembly. With an amperage rating of 3A and an extensive operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and performance to meet your connectivity needs with ease.