345-015-558-107

Heilind Number:EDA345-015-558-107
Manufacturer:EDAC
Manufacturer Number:345-015-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-558-107

Detailed Description

Enhance connectivity with this 15-position Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Boasting a sleek green color, it adds a pop of vibrancy while offering reliable performance. The connector features a single row configuration with a pitch of .1 inches and row spacing of .2 inches, ensuring precise and secure connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and efficient signal transmission. With a right angle mount orientation, it can be easily installed onto PCBs for seamless board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for a variety of industrial applications. Trust in this connector to deliver seamless connectivity solutions for your electronic devices.