345-015-558-108

Heilind Number:EDA345-015-558-108
Manufacturer:EDAC
Manufacturer Number:345-015-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-558-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Boasting a vibrant Green hue, this component features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a single row configuration and 15 positions, it offers seamless integration for your circuit board assembly. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is engineered for optimal performance in diverse environments. Its right-angle mount orientation and precise pitch of .1 inches provide versatility in installation, while the row spacing of .2 inches allows for efficient PCB layout. Trust in this essential component to streamline your electronic connections with ease and precision.