345-015-558-112

Heilind Number:EDA345-015-558-112
Manufacturer:EDAC
Manufacturer Number:345-015-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-558-112

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 15 positions in a single row configuration, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, made of Copper Alloy, further enhances conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your circuit board. Its right-angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Upgrade your connectivity solutions with this essential component.