345-015-558-158

Heilind Number:EDA345-015-558-158
Manufacturer:EDAC
Manufacturer Number:345-015-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-558-158

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a right-angle mount orientation for effortless installation. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and reliability in any application. The copper alloy contact material ensures optimal conductivity, while the 15 positions and 1 row configuration offer ample connectivity options. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for diverse environments. Elevate your electronic projects with our premium Card Edge Connectors.