345-015-558-178

Heilind Number:EDA345-015-558-178
Manufacturer:EDAC
Manufacturer Number:345-015-558-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-558-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-558-178

Detailed Description

Enhance your PCB connectivity with our versatile Board to Board PCB Connector. Featuring a single row layout with 15 positions, this connector ensures seamless communication within your circuitry. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance. With copper alloy contacts and a pitch of .1 inches, it provides reliable conductivity in a compact design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications. Elevate your electronic projects with this essential component.