345-015-558-402

Heilind Number:EDA345-015-558-402
Manufacturer:EDAC
Manufacturer Number:345-015-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-558-402

Detailed Description

Enhance connectivity within your electronics with this high-performance Board To Board PCB Connector. Featuring a vibrant Green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable, long-lasting use. The 15-position connector boasts Copper Alloy contact material, guaranteeing efficient power transmission. With a compact .1-inch pitch and .2-inch row spacing, it offers seamless integration onto your PCB. Designed for versatility, this right-angle mount connector operates flawlessly in a wide temperature range from -40 to 105 °C, making it ideal for various applications in the electronics industry. Trust in its quality and precision to streamline your connectivity needs.