345-015-558-404

Heilind Number:EDA345-015-558-404
Manufacturer:EDAC
Manufacturer Number:345-015-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-558-404

Detailed Description

Elevate your PCB connectivity with this high-performance green Card Edge Connector. Designed for precision and durability, it features a single row with 15 positions for seamless component integration. The connector is crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring both safety and reliability in operation. With a contact material of Copper Alloy, it guarantees optimal conductivity for your electronic devices. Its right-angle mount orientation offers flexibility in assembly, while a pitch of .1 inches and row spacing of .2 inches allow for efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its performance to streamline your board-to-board connectivity needs.